This 60-position connector features a current rating of 13A and is designed for operation between -40°C and 125°C. The contacts are plated with gold for reliable connections. The connector is mounted to a panel or flanges via crimp termination.
ITT FRCIR00A-40-A60P-F80-T54 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 60 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR00A-40-A60P-F80-T54 to view detailed technical specifications.
No datasheet is available for this part.