This aluminium circular connector features a 4-position design with a crimp termination and gold-plated contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is rated for 900V AC and 1.25kV DC, and is suitable for use in environments that require proof of ratings. It is available in bulk packaging and is suitable for panel mount applications with flanges.
ITT FRCIR00F-20-4S-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
No datasheet is available for this part.