This 8-position unshielded circular connector features CRIMP contacts and a black housing. It is designed for panel mounting with flanges and is available in bulk packaging. The connector is rated for use in environments that require proof against certain environmental factors. It is constructed with an aluminium shell and is suitable for use over the temperature range of -40°C to 125°C.
Sign in to ask questions about the ITT FRCIR00F-20-7SW-F80-T108-VO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR00F-20-7SW-F80-T108-VO technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR00F-20-7SW-F80-T108-VO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.