This 3-position circular connector features a green color and gold mating contact finish. It is rated for operation between -40°C and 125°C and is designed for panel mount applications. The connector is constructed from aluminum with a cadmium shell finish and is terminated via crimp. It is suitable for use in environments where the connector may be exposed to environmental proofing.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |