This 10-position circular connector features a 700V DC and 500V AC voltage rating, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector has a panel and flange mount, with a copper alloy contact material and a gold mating finish. It is rated for environment proof applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |