This 7-position circular connector features a 700V DC rated voltage and a maximum operating temperature of 125°C. It has a aluminium shell and is terminated with crimp contacts. The connector is RoHS compliant and suitable for use in environments that require a high level of protection. It is available in a bulk packaging option and is designed for panel mounting with flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR00RV-16S-1P-F80-T39 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR00RV-16S-1P-F80-T39 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.