This 4-position female free hanging crimp connector features a gold contact plating and can handle currents up to 23A. It has a straight orientation and is designed for use in environments with temperatures ranging from -40°C to 125°C. The connector is terminated with crimp and is available in a single package quantity. It is not radiation hardened and is part of the MIL-DTL-5015 and CIR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR0118-10PF80T54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR0118-10PF80T54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.