Sign in to ask questions about the ITT FRCIR01CF-28-6S-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR01CF-28-6S-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR01CF-28-6S-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.