This 13-position circular connector features gold contact plating and a current rating of 23A. It is designed to operate within a temperature range of -40°C to 125°C. The connector is available in bulk packaging and is rated for environment-proof applications. It is part of the MIL-DTL-5015, CIR series and can be terminated via crimping.
Sign in to ask questions about the ITT FRCIR01G-32-A13S-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR01G-32-A13S-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR01G-32-A13S-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.