This 2-position circular connector features a gold-plated mating contact finish and a crimp termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is rated for 1.25kV DC and 900V AC. It is packaged in bulk and has a shell made of aluminum.
ITT FRCIR020R-16S-4PW-F80-T109 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR020R-16S-4PW-F80-T109 to view detailed technical specifications.
No datasheet is available for this part.