This 10-position panel mount connector features a current rating of 13A and is designed to operate within a temperature range of -40°C to 125°C. The connector's contacts are plated with gold for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the ITT FRCIR020R-18-19S-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR020R-18-19S-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR020R-18-19S-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.