This 10-position circular connector features a green color and gold-plated contacts. It is designed for panel and flange mounting and is rated for operation between -40°C and 125°C. The connector has a cadmium shell and an aluminium base, with a copper alloy contact material. It is suitable for use in environments with high voltage ratings, up to 700V DC and 500V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR020R-18-19S-F80-T12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR020R-18-19S-F80-T12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.