This 5-position circular connector features a black colour, gold-plated mating contacts, and copper alloy construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is designed for panel and flange mounting and is rated for environment proof applications.
Sign in to ask questions about the ITT FRCIR020R-18-20S-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR020R-18-20S-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR020R-18-20S-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.