This 19-position panel mount connector features a gold-plated contact plating and a current rating of 23A. It is designed for operation over a temperature range of -40°C to 125°C. The connector is packaged in bulk and has a termination type of crimp. It is rated for environment proof applications and is part of the MIL-DTL-5015, CIR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR020R-24-67PW-F80T112-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR020R-24-67PW-F80T112-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.