This 25-position circular connector features a CRIMP contact shape and is constructed with an aluminium shell that has a cadmium finish. It is designed for panel and flange mounting and is rated for operation in temperatures ranging from -40°C to 125°C. The connector is unshielded and available in bulk packaging, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR020R-24A-25P-F80-VO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 25 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR020R-24A-25P-F80-VO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.