This 37-position circular connector features a current rating of 13A and operates over a temperature range of -40°C to 125°C. The connector is plated with gold for reliable contact. It is designed for panel or flange mounting and is rated for environment proof applications.
ITT FRCIR020R-28-21PX-F80-T96 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR020R-28-21PX-F80-T96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.