Conn Circular F 31 POS Crimp ST Panel Mount 31 Terminal 1 Port Automotive
ITT FRCIR020R-40A-31S-F80-T108 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT FRCIR020R-40A-31S-F80-T108 to view detailed technical specifications.
No datasheet is available for this part.