This 85-position circular connector features a current rating of 13A and operates over a temperature range of -40°C to 125°C. The connector's contacts are plated with gold for reliable connections. It is designed for panel and flange mounting and is available in bulk packaging. The connector is part of the MIL-DTL-5015 and CIR series and is rated for environmental proofing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR020R-40A-56S-F80-T96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 85 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR020R-40A-56S-F80-T96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.