This 4-position circular connector features a 700V DC and 500V AC voltage rating, with a maximum operating temperature of 125°C. The connector is made with a copper alloy contact material and has a gold finish on the mating contact. It is designed for panel and flange mounting, and is rated for environment proof applications. The connector is packaged in bulk and has an aluminium shell material.
Sign in to ask questions about the ITT FRCIR020RFS-18-10P-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR020RFS-18-10P-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR020RFS-18-10P-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.