This 14-position connector features a black aluminium shell with copper alloy contacts and a gold finish for mating. It is rated for 500V AC and 700V DC and is designed for panel and flange mounting. The connector operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
ITT FRCIR020RFS-22-19P-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 14 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
No datasheet is available for this part.