This 3-position circular connector features a copper alloy contact material with a silver plating, suitable for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 13A and a voltage rating of 700V DC. The connector is rated for environment proof and is available in bulk packaging. The shell is made of aluminum with a cadmium finish, and the termination is crimp type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR02R-10SL-3P-F80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02R-10SL-3P-F80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.