This 3-position connector is designed for panel and flange mounting, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector features a gold-plated mating contact finish and a copper alloy contact material. The shell is made of aluminium and is rated for 500V AC and 700V DC. The connector is packaged in bulk and is environmentally proofed.
Sign in to ask questions about the ITT FRCIR02R-10SL-3P-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR02R-10SL-3P-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02R-10SL-3P-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.