This 5-position circular connector features a gold-plated contact and a current rating of 13A. It is designed for panel and flange mounting and is suitable for operation over the temperature range of -40°C to 125°C. The connector is available in bulk packaging and meets the environmental proofing requirements of the MIL-DTL-5015 series.
Sign in to ask questions about the ITT FRCIR02R-18-20SW-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR02R-18-20SW-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02R-18-20SW-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.