This 4-position circular connector from ITT features a copper alloy contact material and gold mating finish. It is rated for 1.25kV DC and 900V AC, with an operating temperature range of -40°C to 125°C. The connector is designed for panel or flange mounting and is RoHS compliant.
Sign in to ask questions about the ITT FRCIR02R-18-4S-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR02R-18-4S-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02R-18-4S-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.