This 19-position circular connector features a gold-plated contact plating and a current rating of 13A. It is designed for operation within a temperature range of -40°C to 125°C. The connector is available in a bulk packaging and is RoHS compliant. It is rated for use in environment-proof applications and is suitable for crimp termination.
Sign in to ask questions about the ITT FRCIR02R-22-14S-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR02R-22-14S-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02R-22-14S-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.