This 19-position circular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a voltage rating of 700V and is rated for use in environments that require proof. The connector has a crimp termination and is made with a copper alloy contact material and a gold-plated mating surface. The shell is constructed from aluminium with a cadmium finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR02R-22-14S-F80-T12-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02R-22-14S-F80-T12-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.