This 16-position circular connector from ITT features a copper alloy contact material and gold-plated mating contacts. It is designed for panel and flange mounting and is rated for use in environments that require proof against various conditions. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in bulk packaging and is constructed with an aluminum shell that has a cadmium finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR02R-24-5PZ-F80-T12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 16 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02R-24-5PZ-F80-T12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.