This 35-position circular connector features a current rating of 13A and operates within a temperature range of -40°C to 125°C. It is designed for panel mount applications and is plated with gold for reliable contact. The connector is part of the MIL-DTL-5015 and CIR series, meeting environment-proof ratings.
Sign in to ask questions about the ITT FRCIR02R-28-15P-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR02R-28-15P-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02R-28-15P-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.