The ITT FRCIR02R-28-1S-F80-T108 is a 9-position terminal block with a black color, designed for panel mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The terminal block features a copper alloy contact material and a gold-plated mating surface. It is rated for environment proof applications and is packaged in bulk.
Sign in to ask questions about the ITT FRCIR02R-28-1S-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR02R-28-1S-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02R-28-1S-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.