This 37-position circular connector features a copper alloy contact material with a gold mating finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is rated for 500V AC and 700V DC and is suitable for environment-proof applications. It is available in bulk packaging with a crimp termination and a cadmium shell finish on an aluminum shell material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR02R-28-21SY-F80-T12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02R-28-21SY-F80-T12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.