ITT FRCIR02R-32-A3P-F80 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 1.75kV |
| DC Rated Voltage | 2.45kV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02R-32-A3P-F80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.