This aluminium circular connector features 48 positions, a maximum operating temperature of 125°C, and a minimum operating temperature of -40°C. It has a voltage rating of 250V and is rated for environment proof. The connector has a gold-plated mating contact finish and a copper alloy contact material. It is available in bulk packaging and can be terminated through crimping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR02R-32-A48PW-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 48 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02R-32-A48PW-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.