This 85-position circular connector features a current rating of 13A and is designed for operation between -40°C and 125°C. The connector has gold-plated contacts and is rated for environmental proofing. It is available in bulk packaging and can be terminated via crimping. The connector is part of the MIL-DTL-5015 and CIR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR02R-40-56P-F80-T12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR02R-40-56P-F80-T12 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 85 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02R-40-56P-F80-T12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.