This 60-position circular connector features a current rating of 13A and operates within a temperature range of -40°C to 125°C. The connector is plated with gold for reliable contact. It is designed for panel and flange mounting, making it suitable for various applications. The connector is available in bulk packaging and meets environment-proof ratings.
ITT FRCIR02R-40-A60P-F80-T12 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 60 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02R-40-A60P-F80-T12 to view detailed technical specifications.
No datasheet is available for this part.