The FRCIR02R14S-7PF80T108 is a 3-position female panel mount connector with a current rating of 13A. It features gold contact plating and a termination style of crimp. The connector is rated for operation between -40°C and 125°C and is designed for use in environment-proof applications. It is part of the MIL-DTL-5015 and CIR series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR02R14S-7PF80T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR02R14S-7PF80T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.