Frcir 8C 4#0 4#16 Pin Recp
ITT FRCIR02R40A-8PF80T39VO technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 69.9mm |
| Gender | Female |
| Length | 37.6mm |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR02R40A-8PF80T39VO to view detailed technical specifications.
No datasheet is available for this part.