This 4-position circular connector features a black aluminium shell with a copper alloy contact material and gold mating finish. It is designed for panel and flange mounting and is rated for operation between -40°C and 125°C. The connector is available in bulk packaging and is environmentally proofed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR02RFS-22-22P-F80-T54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02RFS-22-22P-F80-T54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.