This 4-position circular connector features a black colour and gold-plated mating contacts. The contacts are made of copper alloy and are rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is designed for panel and flange mounting and is available in bulk packaging. It is also environmentally proofed and has a crimp termination.
Sign in to ask questions about the ITT FRCIR02RFS-32-17P-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR02RFS-32-17P-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02RFS-32-17P-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.