This 60-position circular connector features 60 crimp contacts, a green housing, and a cadmium shell finish. It operates between -40°C and 125°C and is available in bulk packaging. The connector is designed for panel and flange mounting, with an unshielded aluminium shell.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR030-40A-60S-F80-T12-VO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 60 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR030-40A-60S-F80-T12-VO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.