This 6-position circular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a voltage rating of 500V AC and 700V DC. The connector is made of aluminium with a cadmium finish and has a crimp termination. It is rated for environment proof applications and is available in bulk packaging.
ITT FRCIR030CF-18-12S-F80-T12 technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR030CF-18-12S-F80-T12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.