This 2-position circular connector from ITT features a black color with a silver mating contact finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is designed for panel and flange mounting and is available in bulk packaging. The shell is made of aluminum with an anodized finish and is terminated with crimp connections.
ITT FRCIR030FP-10SL-4P-F80-T118 technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | CIR |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
No datasheet is available for this part.