This 2-position circular connector features a silver-plated contact finish and an anodized aluminum shell. It is rated for operation between -40°C and 125°C and can withstand a maximum voltage of 500V AC and 700V DC. The connector is designed for panel mount and termination is via crimp. It is available in bulk packaging.
ITT FRCIR030FP-14S-9P-F80-T118 technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | CIR |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
No datasheet is available for this part.