This 19-position circular connector features a crimp contact type and is constructed from anodized aluminium with a black housing. It is designed for panel mounting with flanges and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is unshielded and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR030FP-22-14SF80T89-VO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Packaging | Bulk |
| Series | CIR |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR030FP-22-14SF80T89-VO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.