This 54-position circular connector features a crimp contact type and a green housing. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is packaged in bulk and has an unshielded design. It is a part of the CIR series and has an aluminium shell material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR030FP-32-22PW-F80T100VO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 54 |
| Packaging | Bulk |
| Series | CIR |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR030FP-32-22PW-F80T100VO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.