This 60-position circular connector is designed for panel mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector features a circular contact shape and a crimp contact type, with a green housing color. It has a bulk packaging and is rated for environment proof applications. The connector is made of aluminium with a cadmium finish and is unshielded.
ITT FRCIR030R-40A-60S-F80-T12-VO technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 60 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR030R-40A-60S-F80-T12-VO to view detailed technical specifications.
No datasheet is available for this part.