This 19-position circular connector features a black color, silver mating contact finish, and copper alloy contacts. It is rated for 500V AC and 700V DC and is suitable for operation between -40°C and 125°C. The connector is designed for panel mounting with flanges and is RoHS compliant. It is available in bulk packaging and is part of the CIR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR030RV-22-14S-F80-T39 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR030RV-22-14S-F80-T39 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.