This 20-position circular connector features a crimp contact shape and is designed for panel and flange mounting. The connector has a green housing and is constructed from aluminum with a cadmium finish. It operates within a temperature range of -40°C to 125°C and is rated for environment proof applications. The connector is unshielded and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 20 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |