Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR030RV-40A-38P-F80-VO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 38 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT FRCIR030RV-40A-38P-F80-VO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.