This 38-position circular crimp connector features a green housing and is rated for operation between -40°C and 125°C. It has a crimp contact type and is available in bulk packaging. The connector is unshielded and has a cadmium shell finish with an aluminum shell material. It meets the MIL-DTL-5015 and CIR series specifications.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 38 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |