This 7-position circular connector features a crimp contact shape, green housing color, and is designed for panel and flange mounting. The connector operates within a temperature range of -40°C to 125°C and is available in bulk packaging. It is constructed with an aluminium shell and cadmium finish, and is rated for environment proof applications.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |